341440-CU | ESKA Erich Schweizer

Screw lock, 200 A, 32 V, purple, (L x W x H) 16 x 12 x 4 mm, 341440-CU

Order No.: 46G2010
EAN: 4099891608736
MPN:
341440-CU
341.440-CU
Series: 341.400-CU
341440-CU ESKA Erich Schweizer Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8211 €

Screw locking, 341440-CU, ESKA Erich Schweizer

Bold-Down Fuses, 32 V, 200 A, Breaking capacity 2.000 A, Copper, Sn plated, PA66-GF25.

Technical specifications
Version Schraubsicherung
Breaking capacity 2000 A
Rated current 200 A
Colour violett
Rated voltage 32 V
Length 16 mm
Width 12 mm
Height 4 mm
Logistics
Country of origin IT
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes