341827 | ESKA Erich Schweizer

Automotive flat fuse with LED, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 16.55 mm, 341827

Order No.: 46G3705
EAN: 4099889123814
MPN:
341827
341.827
Series: 341.800
341827 ESKA Erich Schweizer Automotive Blade Fuses Image 1
341827 ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 99 pcs.
Leadtime: 8 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat fuse, 341827, ESKA Erich Schweizer

The 341827 mini flat fuse is suitable for applications in automotive industry.

Technical specifications
Version KFZ-Flachsicherung mit LED
Breaking capacity 1000 A
Rated current 10 A
Colour rot
Rated voltage 32 V
Length 10.9 mm
Width 3.8 mm
Height 16.55 mm
Logistics
Country of origin TW
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes