341831 | ESKA Erich Schweizer
Automotive flat fuse with LED, 20 A, 32 V, yellow, (L x W x H) 10.9 x 3.8 x 16.55 mm, 341831
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat fuse, 341831, ESKA Erich Schweizer
The 341831 mini flat fuse is suitable for applications in automotive industry.
Technical specifications
Version | KFZ-Flachsicherung mit LED | |
Breaking capacity | 1000 A | |
Rated current | 20 A | |
Colour | gelb | |
Rated voltage | 32 V | |
Length | 10.9 mm | |
Width | 3.8 mm | |
Height | 16.55 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |