520800 | ESKA Erich Schweizer
Assortment F 5 x 20 -200-
Order No.: 46G3195
EAN: 4251783517254
MPN:
520800
520.800
Unit Price (€ / pc.)
52.6337 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-08-29
Leadtime: 8 Weeks **
Total Price:
52.63 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6337 €
10 pcs.
48.7305 €
50 pcs.
43.3755 €
100 pcs.
41.3049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment Boxes, 520800, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 200 pcs.
Scope of delivery
- 20 x 100 mA
- 20 x 125 mA
- 20 x 160 mA
- 20 x 200 mA
- 20 x 250 mA
- 20 x 315 mA
- 20 x 400 mA
- 20 x 500 mA
- 20 x 630 mA
- 20 x 800 mA
- 20 x 1 A
- 20 x 1,25 A
- 20 x 1,6 A
- 20 x 2 A
- 20 x 2,5 A
- 20 x 3,15 A
- 20 x 4 A
- 20 x 6,3 A
Technical specifications
Product type | G-Sicherungssortiment | |
Version | 100 mA bis 6,3 A, 250 VAC/60 VDC | |
Design | 5 x 20 mm | |
Tripping characteristics | F | |
Contents | 200-teilig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |