632820 | ESKA Erich Schweizer
Assortment M 6,3 x 32 -120-
Order No.: 46G3235
EAN: 4260634695980
MPN:
632820
632.820
Unit Price (€ / pc.)
46.2672 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-10-17
Leadtime: 8 Weeks **
Total Price:
46.27 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2672 €
10 pcs.
42.8400 €
50 pcs.
38.1276 €
100 pcs.
36.3069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment Boxes, 632820, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 120 pcs.
Scope of delivery
- 10 x 315 mA
- 10 x 500 mA
- 10 x 800 mA
- 10 x 315 mA
- 10 x 1 A
- 10 x 1,25 A
- 10 x 1,6 A
- 10 x 2 A
- 10 x 2,5 A
- 10 x 4 A
- 10 x 5 A
- 10 x 6,3 A
- 10 x 10 A
Technical specifications
Product type | G-Sicherungssortiment | |
Version | 315 mA bis 1,25 A ohne Löschmittel/1,6 A bis 10 A mit Löschmittel, 250 VAC | |
Design | 6,3 x 32 mm | |
Tripping characteristics | M | |
Contents | 120-teilig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |