632830 | ESKA Erich Schweizer

Assortment T 6,3 x 32 -120-

Order No.: 46G3245
EAN: 4251783522128
MPN:
632830
632.830
632830 ESKA Erich Schweizer Fuse Assortments
Image may differ
Unit Price (€ / pc.)
46.2672 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-10-17
Leadtime: 8 Weeks **
Total Price:
46.27 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2672 €
10 pcs.
42.8400 €
50 pcs.
38.1276 €
100 pcs.
36.3069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortment Boxes, 632830, ESKA Erich Schweizer

Assortment box, Miniature fuse-links 120 pcs.

Scope of delivery

  • 10 x 315 mA
  • 10 x 500 mA
  • 10 x 800 mA
  • 10 x 315 mA
  • 10 x 1 A
  • 10 x 1,25 A
  • 10 x 1,6 A
  • 10 x 2 A
  • 10 x 2,5 A
  • 10 x 4 A
  • 10 x 5 A
  • 10 x 6,3 A
  • 10 x 10 A
Technical specifications
Product type G-Sicherungssortiment
Version 315 mA bis 2 A ohne Löschmittel/2,5 A bis 10 A mit Löschmittel, 250 VAC
Design 6,3 x 32 mm
Tripping characteristics T
Contents 120-teilig
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes