887800 | ESKA Erich Schweizer
Assortment time-lag subminiature fuse round
Order No.: 46G3265
EAN: 4251783530031
MPN:
887800
887.800
Unit Price (€ / pc.)
170.5032 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-07-15
Leadtime: 8 Weeks **
Total Price:
170.50 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5032 €
10 pcs.
157.8773 €
25 pcs.
148.9404 €
50 pcs.
140.5033 €
100 pcs.
133.8155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment Boxes, 887800, ESKA Erich Schweizer
Assortment time-lag subminiature fuse round.
Scope of delivery
- 10 x 160 mA
- 10 x 200 mA
- 10 x 250 mA
- 10 x 315 mA
- 10 x 400 mA
- 10 x 500 mA
- 10 x 630 mA
- 10 x 800 mA
- 10 x 1 A
- 10 x 1,25 A
- 10 x 1,6 A
- 10 x 2 A
- 10 x 2,5 A
- 10 x 3,15 A
- 10 x 4 A
- 10 x 5 A
- 10 x 6,3 A
- 20 x fuse holder 886.002
- 10 x fuse holder 886.001
Technical specifications
Version | 160 mA bis 6,3 A, Sicherungshalter | |
Tripping characteristics | T | |
Contents | 200-teilig | |
Product type | Kleinstsicherungssortiment |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |