E3520800 | ESKA Erich Schweizer

G fuse assortment, 5 x 20 mm, F, 360 pieces, E3520800

Order No.: 46G240
EAN: 4099889125818
MPN:
E3520800
E3520.800
ESKA Erich Schweizer
E3520800 ESKA Erich Schweizer Fuse Assortments
Image may differ
Unit Price (€ / pck.)
55.0018 € *
Available: 1 pck.
Leadtime: 20 Weeks **
Total Price:
55.00 € *
Price list
Quantity
Price per unit*
1 pck.
55.0018 €
5 pck.
51.7650 €
10 pck.
48.5282 €
25 pck.
45.2914 €
50 pck.
42.0665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortments of 5 x 20 mm G fuses, type ESKA 352.

Jeweils 20 Stück: 100 mA, 125 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4 A, 6.3 A.

Technical specifications
Ausführung G-Sicherungssortiment
Auslösecharakteristik F
Bauform 5 x 20 mm
Inhalt 360-teilig
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes