E3521800 | ESKA Erich Schweizer

G fuse assortment, 5 x 20 mm, M, 360 pieces, E3521800

Order No.: 46G242
EAN: 4099889125825
MPN:
E3521800
E3521.800
E3521800 ESKA Erich Schweizer Fuse Assortments
Image may differ
Unit Price (€ / pck.)
89.1310 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-08-11
Leadtime: 8 Weeks **
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pck.
89.1310 €
5 pck.
83.8950 €
10 pck.
78.6471 €
25 pck.
73.4111 €
50 pck.
68.1632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortments of 5 x 20 mm G fuses, type ESKA 352.

20 pieces each: 100 mA, 125 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4 A, 6.3 A.

Technical specifications
Version G-Sicherungssortiment
Tripping characteristics M
Design 5 x 20 mm
Contents 360-teilig
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes