E3522800 | ESKA Erich Schweizer
G fuse assortment, 5 x 20 mm, T, 360 pieces, E3522800
Order No.: 46G244
EAN: 4099889125832
MPN:
E3522800
E3522.800
Unit Price (€ / pck.)
89.1310 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-04-04
Leadtime: 8 Weeks **
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pck.
89.1310 €
5 pck.
83.8950 €
10 pck.
78.6471 €
25 pck.
73.4111 €
50 pck.
68.1632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortments of 5 x 20 mm G fuses, type ESKA 352.
20 pieces each: 100 mA, 125 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4 A, 6.3 A.
Technical specifications
Version | G-Sicherungssortiment | |
Tripping characteristics | T | |
Design | 5 x 20 mm | |
Contents | 360-teilig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |