E3523800 | ESKA Erich Schweizer

Assortment F/M/T 5x20 mm, 1 A to 6,3 A, 360 pcs.

Order No.: 46G3175
EAN: 4251783564012
MPN:
E3523800
E3523800 ESKA Erich Schweizer Fuse Assortments
Image may differ
Unit Price (€ / pc.)
83.5261 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
83.53 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5261 €
10 pcs.
77.3381 €
50 pcs.
68.8296 €
100 pcs.
65.5571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortment Boxes, E3523800, ESKA Erich Schweizer

Assortment box, Miniature fuse-links 360 pcs.

Scope of delivery

  • 20 x 1 A each, F/M/T
  • 20 x 1.6 A each, F/M/T
  • 20 x 2 A each, F/M/T
  • 20 x 3.15 A each, F/M/T
  • 20 x 4 A each, F/M/T
  • 20 x 6.3 A each, F/M/T
Technical specifications
Product type G-Sicherungssortiment
Version 1 A bis 6,3 A
Design 5 x 20 mm
Tripping characteristics F/M/T
Contents 360-teilig
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes