TCO.90.10A | ESKA Erich Schweizer
E4 Assortment temperature fuse 90 pcs
Order No.: 46G3305
EAN: 4251783555447
MPN:
TCO.90.10A
Unit Price (€ / pc.)
161.6853 € *
Available: 1 pcs.
Total Price:
161.69 € *
Price list
Quantity
Price per unit*
1 pcs.
161.6853 €
10 pcs.
149.7139 €
25 pcs.
141.2411 €
50 pcs.
133.2443 €
100 pcs.
126.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment fuse, TCO.90.10A, ESKA Erich Schweizer
E4 Assortment temperature fuse 90 pcs.
Scope of delivery
- 5 x 72 °C
- 5 x 77 °C
- 5 x 84 °C
- 5 x 93 °C
- 5 x 98 °C
- 5 x 104 °C
- 5 x 110 °C
- 5 x 117 °C
- 5 x 121 °C
- 5 x 128 °C
- 5 x 144 °C
- 5 x 152 °C
- 5 x 167 °C
- 5 x 184 °C
- 5 x 192 °C
- 5 x 216 °C
- 5 x 229 °C
- 5 x 240 °C
- 10 x insulating hose
- 20 x crimp connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature fuse assortment | |
| Version | E4 | |
| Design | axial | |
| Contents | 90 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |