01.00335 | ESKA Erich Schweizer
Car fuse holder, MiniVal, 30 A, 32 V, in-line mounting, 01.00335
Order No.: 46G6000
EAN: 4260634696604
MPN:
01.00335
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-06-06
Leadtime: 8 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
500 pcs.
1.7612 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder automobile, 01.00335, ESKA Erich Schweizer
Fuse holder automobile, MiniVal, Waterproof.
Technical specifications
Version | geschlossen | |
Type of mounting | In-Line-Montage | |
For Fuse | MiniVal | |
Rated voltage | 32 V | |
Rated current | 30 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |