120800 | ESKA Erich Schweizer
Safety clip, 5 mm, 6.3 A, PCB mounting, 120800
Order No.: 46G126
EAN: 4099891678340
MPN:
120800
120.800
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Securing clip, 120800, ESKA Erich Schweizer
Securing clip for ø 5 mm fuse links, 13.5 x 5 x 4.5 mm.
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 mm | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |