121000 | ESKA Erich Schweizer
Slip-on cap, 5 mm, 6.3 A, PCB mounting, 121000
Order No.: 46G262
EAN: 4251783505701
MPN:
121000
121.000
Unit Price (€ / pc.)
0.1666 € *
Available: 1,020 pcs.
Leadtime: 4 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
25 pcs.
0.1107 €
100 pcs.
0.1047 €
500 pcs.
0.0976 €
1000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clip-on cap, 121000, ESKA Erich Schweizer
Clip-on cap for ø 5 mm fuse links. Brass, silver plated with axially welded.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Aufsteckkappen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 mm | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |