380001 | ESKA Erich Schweizer

Car fuse holder, plug-in fuse, 40 A, 60 V, PCB mounting, 380001

Order No.: 46G5960
EAN: 4251783564036
MPN:
380001
380.001
380001 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 100 pcs.
Leadtime: 5 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
2.5942 €
100 pcs.
2.2253 €
500 pcs.
1.9278 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 380001, ESKA Erich Schweizer

Fuseholder can be equipped with any automotive fuse with type standard from 1A to 40A.

Technical specifications
Version offen
Type of mounting Leiterplattenmontage
For Fuse Stecksicherung
Rated voltage 60 V
Rated current 40 A
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes