390000 | ESKA Erich Schweizer
Fuse holder, FKS, 30 A, 42 V, PCB mounting, 390000
Order No.: 46G179
EAN: 4251783513621
MPN:
390000
390.000
Unit Price (€ / pc.)
2.0944 € *
Available: 1,041 pcs.
Leadtime: 8 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 390000, ESKA Erich Schweizer
Fuse holder, 42 V, max. 30 A, for type mini - PCB mounting, can be equipped with any automotive miniature fuse from 2 A to 30 A.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | FKS | |
Rated voltage | 42 V | |
Rated current | 30 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |