501100 | ESKA Erich Schweizer

Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 501100

Order No.: 46G167
EAN: 4251783515786
MPN:
501100
501.100
501100 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 98 pcs.
Leadtime: 12 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
50 pcs.
0.2249 €
100 pcs.
0.2071 €
500 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open fuse holder, 501.100, ESKA Erich Schweizer

Open fuse holder, 22.6 x 9 x 13 mm, 250 V, VDE: 6.3 A, UL: 20 A, for 5 x 20 mm fuse links.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes