502630 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, panel mounting, 502630
Order No.: 46G652
EAN: 4099889127713
MPN:
502630
502.630
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fuse holder 5X20 mm
Technical specifications
Version of the cap | Schlitz | |
Version | geschlossen | |
Type of mounting | Panelmontage | |
Installation diameter | 16 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |