502640 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 20 A, 250 V, panel mounting, 502640

Order No.: 46G168
EAN: 4251783515892
MPN:
502640
502.640
502640 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-16
Leadtime: 12 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1186 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed fuse holder, 502.640, ESKA Erich Schweizer

Closed Fuse-holder, 45.7 x 15 mm, 250 V, cURus: 20 A, VDE: 10 A, for 5 x 20 mm fuse links.

Technical specifications
Version of the cap Schlitz
Version geschlossen
Type of mounting Panelmontage
Installation diameter 12.7 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 20 A
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes