502710 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502710

Order No.: 46G5850
EAN: 4251783515922
MPN:
502710
502.710
502710 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 100 pcs.
Leadtime: 10 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
1.6779 €
100 pcs.
1.4280 €
500 pcs.
1.2495 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Fuse-holders, 502710, ESKA Erich Schweizer

Closed Fuse-holders, Printed Circuit Board (PCB), Copper alloy, solderable tinned, 100 pcs.

Technical specifications
Connection Lötanschluss
Version geschlossen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 85389099
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes