502730 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502730

Order No.: 46G655
EAN: 4099889127744
MPN:
502730
502.730
502730 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.0111 €
Fuse holder 5X20 mm
Technical specifications
Version of the cap Fingergrip
Version geschlossen
Type of mounting Leiterplattenmontage
Installation diameter 9.8 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP40
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes