502740 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502740
Order No.: 46G657
EAN: 4099889127768
MPN:
502740
502.740
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fuse holder 5X20 mm
Technical specifications
Connection | Lötanschluss | |
Version of the cap | Fingergrip | |
Version | geschlossen | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 9.5 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |