502810 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502810

Order No.: 46G260
EAN: 4251783515984
MPN:
502810
502810
502810 ESKA Erich Schweizer Fuse Holders Image 1
502810 ESKA Erich Schweizer Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
121.38 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2138 €
500 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed fuse-holder, 502810, ESKA Erich Schweizer

Closed fuse-holder, 250 V, 5 x 20 mm, PCB mounting.

Technical specifications
Connection Lötanschluss
Version geschlossen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes