502830 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502830
Order No.: 46G5940
EAN: 4251783515991
MPN:
502830
502.830
Unit Price (€ / pc.)
5.2479 € *
Available: 100 pcs.
Leadtime: 5 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
3.7485 €
100 pcs.
3.2011 €
500 pcs.
2.7846 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Fuse-holders, 502830, ESKA Erich Schweizer
Closed Fuse-holders, Printed Circuit Board (PCB), Baynonet cover, 100 pcs.
Technical specifications
Version | geschlossen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |