502910 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 502910
Order No.: 46G169
EAN: 4251783516035
MPN:
502910
502.910
Unit Price (€ / pc.)
1.1067 € *
Available: 100 pcs.
Leadtime: 12 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed fuse holder, 502.910, ESKA Erich Schweizer
Closed Fuse-holder, 37.5 x 15 mm, 250 V, VDE: 10 A, cUR: 20 A, for 5 x 20 mm fuse links.
Technical specifications
Connection | Lötanschluss | |
Version of the cap | Schlitz | |
Version | geschlossen | |
Type of mounting | Panelmontage | |
Installation diameter | 12.7 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |