503100 | ESKA Erich Schweizer
Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 503100
Order No.: 46G5950
EAN: 4251783516080
MPN:
503100
503.100
Unit Price (€ / pc.)
1.5470 € *
Available: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.1067 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Fuse-holders, 503100, ESKA Erich Schweizer
Open Fuse-holders, Brass, solderable tinned, 100 pcs.
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |