503370 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 503370

Order No.: 46G6690
EAN: 4099889127843
MPN:
503370
503.370
503370 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 935 pcs.
Leadtime: 12 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder 5X20 mm
Technical specifications
Connection SMD
Version offen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes