503400 | ESKA Erich Schweizer
Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 503400
Order No.: 46G255
EAN: 4251783516226
MPN:
503400
503400
Unit Price (€ / pc.)
0.3927 € *
Available: 109 pcs.
Leadtime: 8 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Fuse-holder, 503400, ESKA Erich Schweizer
Open Fuse-holder, 250 V, 5 x 20 mm, PCB mounting.
Technical specifications
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00/IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |