503500 | ESKA Erich Schweizer

Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 503500

Order No.: 46G256
EAN: 4251783516233
MPN:
503500
503500
503500 ESKA Erich Schweizer Fuse Holders Image 1
503500 ESKA Erich Schweizer Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3094 €
500 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Fuse-holder, 503500, ESKA Erich Schweizer

Open Fuse-holder, 250 V, 5 x 20 mm, PCB mounting.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00/IP20
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes