506200 | ESKA Erich Schweizer
Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 506200
Order No.: 46G172
EAN: 4251783516394
MPN:
506200
506.200
Unit Price (€ / pc.)
0.2285 € *
Available: 41 pcs.
Leadtime: 12 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.2071 €
100 pcs.
0.1916 €
500 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open fuse holder, 506.200, ESKA Erich Schweizer
Open fuse holder, 24.4 x 9.4 mm, 250 V, VDE: 6.3 A, UL: 20 A, for 5 x 20 mm fuse links.
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |