509200 | ESKA Erich Schweizer

Open fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 509200

Order No.: 46G173
EAN: 4251783516448
MPN:
509200
509.200
509200 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 40 pcs.
Leadtime: 12 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
50 pcs.
0.2321 €
100 pcs.
0.2154 €
500 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open fuse holder, 509.200, ESKA Erich Schweizer

Open fuse holder, 24.4 x 9.4 mm, 250 V, VDE: 6.3 A, UL: 20 A, for 5 x 20 mm fuse links.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin IT
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes