601800 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 601800
Order No.: 46G175
EAN: 4260634691968
MPN:
601800
601800
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
205.87 € *
Price list
Quantity
Price per unit*
100 pcs.
2.0587 €
500 pcs.
1.9754 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed fuse holder, 601800, ESKA Erich Schweizer
Closed Fuse-holder, 35.6 x 17 mm, 250 V, 10 A, for 5 x 20 mm fuse links.
Technical specifications
Connection | Lötanschluss | |
Version | geschlossen | |
Type of mounting | Panelmontage | |
Installation diameter | 13 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |