886001 | ESKA Erich Schweizer
Fuse holder, TR5, 6.3 A, 250 V, PCB mounting, 886001
Order No.: 46G176
EAN: 4251783529363
MPN:
886001
886.001
Unit Price (€ / pc.)
0.3927 € *
Available: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature fuse holder, 886001, ESKA Erich Schweizer
Subminiature fuse holder, 9.5 x 4.3 mm, 250 V, 6.3 A, for TR5 fuse links.
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | TR5 | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |