886002 | ESKA Erich Schweizer

Fuse holder, TR5, 6.3 A, 250 V, PCB mounting, 886002

Order No.: 46G177
EAN: 4251783529370
MPN:
886002
886.002
886002 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 100 pcs.
Leadtime: 8 Weeks **
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse holder, 886002, ESKA Erich Schweizer

Subminiature fuse holder, 9.5 x 5.6 mm, 250 V, 6.3 A, for subminiature fuse links.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse TR5
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes