1038130 | ESKA Erich Schweizer
Microfuses 10.3 x 38 mm, 16 A, FF, 690 V (DC), 690 V (AC), 160 kA breaking capacity, 1038130
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
10 pcs.
12.8877 €
50 pcs.
12.0071 €
150 pcs.
11.4835 €
500 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 1038130, ESKA
The 1038130 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | FF | |
Breaking capacity | 160 kA | |
Design | 10.3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | ceramic tube | |
Length | 38 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 690 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |