1038134 | ESKA Erich Schweizer
Microfuses 10.3 x 38 mm, 32 A, FF, 690 V (DC), 690 V (AC), 160 kA breaking capacity, 1038134
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
10 pcs.
13.4113 €
50 pcs.
12.6021 €
100 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 1038134, ESKA
The 1038134 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 160 kA | |
Bauform | 10,3 x 38 mm | |
Durchmesser | 10.3 mm | |
Gehäuse | Keramikrohr | |
Länge | 38 mm | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 690 V | |
Nennstrom | 32 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361050 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |