1038327 | ESKA Erich Schweizer

Microfuse 10.3 x 38 mm, 10 A, T, 500 V (AC), 120 kA breaking capacity, 1038327

Order No.: 42G868
EAN: 4099889087444
MPN:
1038327
1038.327
Series: 1038.300
1038327 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 15 pcs.
Leadtime: 5 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 1038327, ESKA

The 1038327 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Low rated current
  • High rated voltage
  • High breaking capacity
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 120 kA
Design 10,3 x 38 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38 mm
Rated voltage (AC) 500 V
Rated current 10 A
Logistics
Country of origin ES
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes