1038331 | ESKA Erich Schweizer
Microfuse 10.3 x 38 mm, 20 A, T, 400 V (AC), 120 kA breaking capacity, 1038331
Unit Price (€ / pc.)
1.2733 € *
Available: 29 pcs.
Leadtime: 5 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 1038331, ESKA
The 1038331 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 120 kA | |
Design | 10,3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 400 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85361050 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |