1038334 | ESKA Erich Schweizer

Microfuses 10.3 x 38 mm, 32 A, T, 400 V (AC), 120 kA breaking capacity, 1038334

Order No.: 42G878
EAN: 4099889087581
MPN:
1038334
1038.334
Series: 1038.300
ESKA Erich Schweizer
1038334 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 1038334, ESKA

The 1038334 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Low rated current
  • High rated voltage
  • High breaking capacity
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 120 kA
Bauform 10,3 x 38 mm
Durchmesser 10.3 mm
Gehäuse Keramikrohr
Länge 38 mm
Nennspannung (AC) 400 V
Nennstrom 32 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361050
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes