1038620 | ESKA Erich Schweizer
Microfuse 10.3 x 38 mm, 2 A, F, 500 V (AC), 120 kA breaking capacity, 1038620
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 1038620, ESKA
The 1038620 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 120 kA | |
Design | 10,3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |