1038630 | ESKA Erich Schweizer

Microfuse 10.3 x 38 mm, 16 A, F, 500 V (AC), 120 kA breaking capacity, 1038630

Order No.: 42G848
EAN: 4099889086935
MPN:
1038630
1038.630
Series: 1038.600
1038630 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 10 pcs.
Leadtime: 16 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 1038630, ESKA

The 1038630 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Low rated current
  • High rated voltage
  • High breaking capacity
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 120 kA
Design 10,3 x 38 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38 mm
Rated voltage (AC) 500 V
Rated current 16 A
Logistics
Country of origin ES
Customs tariff number 85361050
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes