1038634 | ESKA Erich Schweizer
Microfuses 10.3 x 38 mm, 32 A, F, 400 V (AC), 120 kA breaking capacity, 1038634
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2019 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 1038634, ESKA
The 1038634 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 120 kA | |
Bauform | 10,3 x 38 mm | |
Durchmesser | 10.3 mm | |
Gehäuse | Keramikrohr | |
Länge | 38 mm | |
Nennspannung (AC) | 400 V | |
Nennstrom | 32 A |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85361050 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |