520022 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 3.15 A, F, 250 V (AC), 1 kA breaking capacity, 520022
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1285 €
500 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 520022, ESKA
The 520022 is a fast-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 3.15 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |