520108 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 125 mA, FF, 250 V (AC), 35 A breaking capacity, 520108

Order No.: 44G670
EAN: 4099889089127
MPN:
520108
520.108
Series: 520.100
520108 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6545 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520108, ESKA

The 520108 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 125 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes