520110 | ESKA Erich Schweizer
Microfuses 5 x 20 mm, 200 mA, FF, 250 V (AC), 35 A breaking capacity, 520110
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6545 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 520110, ESKA
The 520110 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 200 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145935 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |