520119 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 1.6 A, FF, 250 V (AC), 1.5 kA breaking capacity, 520119

Order No.: 44G700
EAN: 4099889089233
MPN:
520119
520.119
Series: 520.100
520119 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 380 pcs.
Next delivery: 620 pcs. on 2026-02-27
Leadtime: 30 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520119, ESKA

The 520119 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes