520121 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 2.5 A, FF, 250 V (AC), 1.5 kA breaking capacity, 520121
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6545 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 520121, ESKA
The 520121 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |