520508 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 125 mA, F, 250 V (AC), 1.5 kA breaking capacity, 520508

Order No.: 42G1500
EAN: 4099889083828
MPN:
520508
520.508
Series: 520.500
520508 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 50 pcs.
Leadtime: 25 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2927 €
500 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520508, ESKA

The 520508 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 125 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes