520509 | ESKA Erich Schweizer
Microfuses 5 x 20 mm, 160 mA, F, 250 V (AC), 1.5 kA breaking capacity, 520509
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2344 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 520509, ESKA
The 520509 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | ceramic tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 160 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |